KEMET CorporationESY108M035AL4AA
Cap Aluminum Lytic 1000uF 35V 20% (13 X 25mm) Radial 5mm 0.018 Ohm 2.77A 5000h 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
By implementing this electrolytic ESY108M035AL4AA aluminum capacitor from Kemet in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ESY108M035AL4AA aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 13 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
EDA / CAD Models |