C&KET01J1AVBE2Wippschalter
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need a safe way to turn off and on your device? Use this ET01J1AVBE2 rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The ET01J1AVBE2 rocker switch panel has a PC pin termination style. This product is 7.62 mm long, 14.73 mm tall and 22.38(Min) mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.