Analog DevicesEV-ADF4002SD1Z
ADF4002 Clock Generator and Synthesizer Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
This board is designed to allow the user to evaluate the perfor-mance of the ADF4002 frequency synthesizer for phase-locked loops (PLLs).which contains the footprint for an ADF4002 synthesizer, an SMA connector for the reference input, power supplies, and an RF output. There is also a footprint for a loop filter and a VCO on board.
The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer.
This board requires an SDP-S (system demonstration platform-serial) board (shown in Figure 1, but not supplied with the kit). The SDP-S allows software programming of the ADF4002 device.Entwicklungskit-Funktionen
-General-purpose PLL evaluation board excluding VCO, loop filter, and TCXO
-Contains ADF4002 400 MHz frequency synthesizer IC
-Accompanying software allows complete control of synthesizer functions from a PCDieses Entwicklungskit enthält
-EV-ADF4002SD1Z board
-CD that includes
-Self-installing software that allows users to control the board and exercise all functions of the device
-Electronic version of the ADF4002 data sheet
-Electronic version of the UG-108 user guideWeitere Informationen zum Entwicklungskit
Technical Document
http://download.siliconexpert.com/pdfs/2012/12/8/2/35/17/271/adi_/manual/adf4002.pdf