Analog DevicesEV-MWT91DBZSensor Development Boards und Kits
Temperature and Humidity Sensor Daughter Board
Universal Thermocouple Temperature Board
Universal Thermocouple daughter board , EV-MWT90DBZ, connects high precision Thermocouple Probes available on MeasureWare to either a Pro or Swift Kit. The Thermocouple daughter board can be selected as one of the options in the MeasureWare Designer when a user selects Temperature as the measurement type. The daughter board contains a PT100 RTD which is used for cold junction compensation. The EV-MWT91DBZ is connected to an Analog connector on the Pro or Swift Kit.
Analog Devices MeasureWare Hardware Platform
MeasureWare provides a flexible and agile sensor interface platform that enables you to take your new product idea from concept to scale. Chose the optimal configuration of sensors for your design through the MeasureWare Software Studio, opening up a full portfolio of Hardware products to provide fast access to precision measurement.
Features:
ADWM1001 Pro Platform is plug and play with MeasureWare supported sensor boards, designed specifically for fast custom protype development – including built in ability to expand functionality. Moving to scale is seamless MeasureWare provides the complete solution via the ADMW1001 Measurement module: Fully verified & tested for embedded applications – highly flexible, multi-channel, precision monitoring. It offers the unique ability to connect to range of analog and digital sensors while including integrated intelligence to excite, measure and correct condition monitoring sensors.
MeasureWare Related Sensor Boards
Material |
Description |
Universal Weight Sensor Board |
|
Universal RTD Temperature Sensor Board |
|
Universal Thermocouple Temperature Board |
|
EV-MWUBRK01DBZ |
MeasureWare Universal Breakout Board for Custom Sensors |
MeasureWare Extender Board for Remote Digital Sensors |
|
MeasureWare Sensirion 12C Humidity Sensor - SHT35-DIS-B |
|
EV-MWV01DBZ |
MeasureWare ADI Vibration Sensor ADXL362 |
Compliant | |
EAR99 | |
Obsolete | |
Daughter Board | |
Temperature and Humidity | |
MeasureWare Lab |