Analog DevicesEVAL-AD5204SDZ

AD5204 Evaluation Board

  • Entwicklungskit-Beschreibung

    The EVAL-AD5204SDZ can operate in single-supply and dual supply mode and incorporates an internal power supply from the USB.
    Complete specifications for the AD5204 part can be found in the AD5204 data sheet, which is available from Analog Devices, Inc., and should be consulted in conjunction with this user guide when using the evaluation board.

    The AD5204 supports dual-supply ±2.3 V to ±2.7 V operation and single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications.

  • Entwicklungskit-Funktionen

    • Full featured evaluation board for the AD5204
    • Several test circuits
    • Various ac/dc input signals
    • PC control via a separately purchased system demonstration platform (SDP-B)
    • PC control software
    • 26 extra bytes in EEMEM for user-defined information
    • Resistor tolerance error stored in EEMEM
  • Dieses Entwicklungskit enthält

    • EVAL-AD5204SDZ board
    • CD that includes

                  -Self-installing software that allows users to control the board and exercise all functions of the device
                  -Electronic version of the AD5204 data sheet
                  -Electronic version of the UG-345 user guide

  • Weitere Informationen zum Entwicklungskit

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 72,9426 €
    1. 1+72,9426 €
    2. 5+72,2118 €
    3. 10+71,4900 €
    4. 25+70,7770 €
    5. 50+70,0641 €
    6. 100+69,3690 €
    7. 250+68,6739 €
    8. 500+67,9877 €
    9. 1000+67,3104 €