Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The evaluation board for the AD5243 contains an SDP connection and software which allows the AD5243 to be controlled from an SDP board.
This evaluation board requires an SDP Controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate with the evaluation board through the SDP Controller board.
The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.Entwicklungskit-Funktionen
-Full-featured evaluation board for the AD5243
-Various test circuits
-Various ac/dc input signals
-PC control via a separately purchased system demonstration platform (SDP-B)
-PC software for controlDieses Entwicklungskit enthält
-EVAL-AD5243SDZ
-CD that includes
-Self-installing software that allows users to control the board and exercise all functions of the device
-Electronic version of the AD5243 data sheet
-Electronic version of the UG-346 user guideWeitere Informationen zum Entwicklungskit
Technical Document
http://download.siliconexpert.com/pdfs/2012/5/4/8/13/12/495/adi_/manual/ad5243_5248.pdf