Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
Evaluation Board for DVD-Recordable Audio Codec. The evaluation board allow the user to easily evaluate the functionality and
performance of these parts. Access to the control registers of the ADAV80x is made easier with the PC software provided, which
can be used to program and read the control registers via the printer port of the PC.Entwicklungskit-Funktionen
- Full-featured evaluation boards for the ADAV80x
- Standalone capability
- Optical input and output interface
- Filtered analog inputs and outputs
- Various linking options
- PC software for register programming
Weitere Informationen zum Entwicklungskit