Analog DevicesEVAL-ADF7XXXMB3ZRF/Drahtlos-Entwicklungsplatinen und Kits
Evaluation Board For High Performance, Low Power, ISM Band Transceiver IC
Compliant | |
5A991b.3. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
EVAL-ADF7XXXMB3Z is Evaluation Board(USB Motherboard). The ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 862 MHz to 928 MHz and 431 MHz to 464 MHz frequency bands,which cover the worldwide license free ISM bands at 433 MHz, 868 MHz, and 915 MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese shortrange wireless regulatory standards, or other similar regional standards. Data rates from 1 kbps to 300 kbps are supported
Weitere Informationen zum Entwicklungskit