Analog DevicesEVAL-ADXRS450Z-MSensor Development Boards und Kits
ADXRS450/ADXRS453 Gyroscope Sensor Evaluation System Win 7/Win 2000/Win Vista/Win XP OS
Compliant | |
7A994 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The ADXRS450 inertial sensor evaluation system is an easy-to-use evaluation tool targeting bench or desktop characterization of Analog Devices, Inc., inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB), or main board, and satellite boards for several Analog Devices inertial sensor products. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.
The ISEB is a universal main board and is intended to be used with various satellites of Analog Devices inertial sensors, including analog and digital accelerometers and gyroscopes. The different products are evaluated by means of separate GUIs that are customized for performance and characterization measurements relevant to the inertial sensor being evaluated.
Entwicklungskit-Funktionen
- Flexible inertial sensor evaluation platform
-Single main board operates with interchangeable satellite boards- Separates DUT from controller for accurate environmental testing
- 500 Hz data rate SPI interface
- Continuous stream to file data recording
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Dieses Entwicklungskit enthält
- the ISEB
- the EVAL-ADXRS450Z-S satellite
- USB A to Mini-B cable
- 20-pin ribbon cable
- A CD is included with the necessary drivers and installers
Weitere Informationen zum Entwicklungskit
UG-260: ADXRS450/ADXRS453 Sensor Evaluation System
UG-260: ADXRS450/ADXRS453 Sensor Evaluation System
Evaluation Board ADXL3xx Mother Board MCU Download Tool
Evaluation Board ADXL3xx Installation Instruction
Evaluation Board ADXL3xx USB Driver
Evaluation Board ADXL3xx Run Time Engine
Evaluation Board ADXL313 GUI Installer
Evaluation Board ADXL313 Firmware
Evaluation Board ADXL343 GUI Installer
Evaluation Board ADXL343 Firmware
Evaluation Board ADXL344 GUI Installer
Evaluation Board ADXL344 Firmware
Evaluation Board ADXL345 GUI Installer
Evaluation Board ADXL345 Firmware
Evaluation Board ADXL346 GUI Installer
Evaluation Board ADXL346 Firmware
Evaluation Board ADXL350 GUI Installer
Evaluation Board ADXL350 Firmware