Analog DevicesEVAL-ADXRS652ZSensor Development Boards und Kits
ADXRS652 Gyroscope Sensor Evaluation Board
Compliant | |
7A994 | |
Active | |
8473.30.11.80 | |
Evaluation Board | |
ADXRS652 | |
Gyroscope | |
N/A | |
N/A |
Thanks to Analog Devices' EVAL-ADXRS652Z sensor development board and kit, the process of connecting different sensors to a micro-controller has become easier.
Entwicklungskit-Beschreibung
The EVAL-ADXRS652Z is a simple evaluation board that allows quick evaluation of the performance of the ADXRS652 ±250°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS652 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Weitere Informationen zum Entwicklungskit