Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
Motion Motor Control | |
8VDC to 52VDC | |
100 | |
L6206Q | |
-25 | |
125 |
Control your circuit's power levels using the EVAL6206Q power management development kit from STMicroelectronics. It has a switching frequency of 100 KHz. This part has an operating temperature range of -25 °C to 125 °C.