STMicroelectronicsEVAL6474HEnergiemanagement, Entwicklungsplatinen und -kits
L6474 Motion Motor Control Demonstration Board
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Manage power by messing around with this EVAL6474H power management development kit manufactured by STMicroelectronics. This part has a minimum operating temperature of -25 °C and a maximum of 125 °C.
Entwicklungskit-Beschreibung
The EVAL6474H demonstration board is a microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the easySPIN evaluation software, the board allows the user to investigate all the features of the L6474 device.
Entwicklungskit-Funktionen
-Voltage range from 8 V to 45 V
-Phase current up to 3 Arms
-SPI with daisy chain feature
-Socket for external resonator or crystal
-FLAG LED indicator
-Suitable for use in combination with the STEVAL-PCC009V2Weitere Informationen zum Entwicklungskit
http://www.st.com/st-web-ui/static/active/en/resource/sales_and_marketing/presentation/product_presentation/easySPIN_fw_library_quickguide.pdf