Microchip TechnologyEVB-USB2517

USB2517 USB Interface IC Evaluation Board

  • Entwicklungskit-Beschreibung

    The SMSC USB2517 MultiTRAK™ is a Low-Power Full-Featured High-Speed USB 2.0 compliant hub with seven down-stream ports. The EVB-USB2517 Evaluation Board demonstrates a standalone application for the hub with advanced power saving options and configurable port assignments. It is a demonstration and low-cost evaluation platform that robustly demonstrates the unique features of this device using a low-cost PCB implementation with individual port power control. The EVB-USB2517 is designed for a low cost, power efficient implementation of a High-Speed USB Hub that supports internal default hub configurations as well as optionally supports an external EERPOM configuration. This evaluation platform supports a red LED indicator for the High-Speed hub state as well as standard USB Amber/Green LED indicators for operational state indication.

  • Entwicklungskit-Funktionen

    • „ Low pin count: 64-pin QFN package
    • „ Hi-Speed (480 Mbits/s), Full-Speed (12 Mbits/s), and Low-Speed (1.5 Mbits/s) compatible
    • „ Operates from a single voltage (+5.0 V, regulated) 'wall wart' external power supply
    • „ Low cost 4-layer design: two outer signal layers, power and ground inner layers
    • „ Self-powered operation
    • „ Multi-TT enabled
    • „ Supports internal default hub configuration (optional support configuration from external EEPROM)
    • „ Single onboard +3.3 V regulator
    • „ Single crystal clock source
    • „ Individual port over-current sensing
    • „ Individual port power control
    • „ Port OCS/port power control interface with LEDs for optional port power indication
    • „ Red LED indicator for Hi-Speed hub state
    • „ Standard USB amber/green LED indicators for operational state indication
    • „ EMI suppression provided by selection of capacitors and inner power/ground PCB layers
  • Weitere Informationen zum Entwicklungskit

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    20 Wochen
    • Price: