PanasonicEVM-1DSX30B23Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this EVM-1DSX30B23 potentiometer from Panasonic. This product has a resistance value of 2K Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.8 mm long, 1.4 mm tall and 4.5 mm deep. The EVM-1DSX30B23 part has a foot print termination style. This device utilizes cermet technology.
EDA / CAD Models |