Reduced Price
PanasonicEVM-1DSX30B52Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this EVM-1DSX30B52 potentiometer from Panasonic. This product has a resistance value of 500 Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.8 mm long, 1.4 mm tall and 4.5 mm deep. The EVM-1DSX30B52 part has a foot print termination style. This device utilizes cermet technology.
EDA / CAD Models |