PanasonicEVM-1DSX30B53Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
This EVM-1DSX30B53 potentiometer from Panasonic is your solution to resistance calibration in a circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes cermet technology. This product is 3.8 mm long, 1.4 mm tall and 4.5 mm deep. The EVM-1DSX30B53 part has a foot print termination style.
EDA / CAD Models |