PanasonicEVM-1ESX30B54Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.2 X 1.4mm) Foot Print SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVM-1ESX30B54 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This product has a resistance value of 50K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes cermet technology. This product is 3.8 mm long, 1.4 mm tall and 4.2 mm deep. The EVM-1ESX30B54 part has a foot print termination style.