PanasonicEVM-1USX30B25Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.9mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this EVM-1USX30B25 potentiometer from Panasonic! This product has a resistance value of 200K Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.8 mm long, 1.9 mm tall and 4.5 mm deep. The EVM-1USX30B25 part has a foot print termination style. This device utilizes cermet technology.