PanasonicEVM-2NSX80B52Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.81 X 0.81mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this EVM-2NSX80B52 potentiometer from Panasonic is your solution! This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with cermet technology. The EVM-2NSX80B52 part has a foot print termination style. This product is 2.2 mm long, 0.81 mm tall and 2.81 mm deep.
EDA / CAD Models |