PanasonicEVM-2WSX80B13Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this EVM-2WSX80B13 potentiometer from Panasonic at critical points. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The EVM-2WSX80B13 part has a foot print termination style. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep. This device utilizes cermet technology.
EDA / CAD Models |