PanasonicEVM-2WSX80B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVM-2WSX80B14 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.15 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The EVM-2WSX80B14 part has a foot print termination style. This device utilizes cermet technology. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep.
EDA / CAD Models |