PanasonicEVM-2WSX80B23Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Footprint SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
25% | |
50 | |
0.15 | |
Cermet | |
±250 | |
Lin | |
Footprint | |
Top | |
1(Elec)|1(Mech) | |
1 | |
1 | |
1 | |
Tape and Reel | |
2.2 | |
2.75 | |
1.05 | |
0.017 | |
Surface Mount |
EDA / CAD Models |