PanasonicEVM-2WSX80B25Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete |
Infrequently adjust the resistor value for your circuit with this EVM-2WSX80B25 potentiometer from Panasonic. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep. This device utilizes cermet technology. The EVM-2WSX80B25 part has a foot print termination style.
EDA / CAD Models |