PanasonicEVM-2WSX80B53Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this EVM-2WSX80B53 potentiometer from Panasonic! This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The EVM-2WSX80B53 part has a foot print termination style. This device utilizes cermet technology. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep.
EDA / CAD Models |