PanasonicEVM-2WSX80B54Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this EVM-2WSX80B54 potentiometer from Panasonic at critical points. This product has a resistance value of 50K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep. The EVM-2WSX80B54 part has a foot print termination style.
EDA / CAD Models |