PanasonicEVM-3VSX50B53Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.1 X 3.75 X 1.4mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this EVM-3VSX50B53 potentiometer from Panasonic at critical points. This dependable part has a power rating of 0.15 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.1 mm long, 1.4 mm tall and 3.75 mm deep. This device is made with cermet technology. The EVM-3VSX50B53 part has a foot print termination style.