PanasonicEVM-3WSX80B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 25% 0.15W 1Turns (3.1 X 3.75 X 0.95mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this EVM-3WSX80B14 potentiometer from Panasonic! This dependable part has a power rating of 0.15 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The EVM-3WSX80B14 part has a foot print termination style. This product is 3.1 mm long, 0.95 mm tall and 3.75 mm deep. This device utilizes cermet technology.
EDA / CAD Models |