PanasonicEVM-3WSX80B53Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.1 X 3.75 X 0.95mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete |
Apply this EVM-3WSX80B53 potentiometer from Panasonic to infrequently adjust the resistance value for your circuit. This product has a resistance value of 5K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with cermet technology. The EVM-3WSX80B53 part has a foot print termination style. This product is 3.1 mm long, 0.95 mm tall and 3.75 mm deep.
EDA / CAD Models |