PanasonicEVM-3WSX80B54Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.1 X 3.75 X 0.95mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 |
This EVM-3WSX80B54 potentiometer from Panasonic is your solution to resistance calibration in a circuit. This product has a resistance value of 50K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.95 mm tall and 3.75 mm deep. The EVM-3WSX80B54 part has a foot print termination style. This device utilizes cermet technology.
EDA / CAD Models |