PanasonicEVM-3YSX50B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVM-3YSX50B14 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes cermet technology. The EVM-3YSX50B14 part has a foot print termination style. This product is 3.1 mm long, 1.55 mm tall and 3.75 mm deep.
EDA / CAD Models |