PanasonicEVM-3YSX50B15Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This EVM-3YSX50B15 potentiometer from Panasonic is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.15 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The EVM-3YSX50B15 part has a foot print termination style. This product is 3.1 mm long, 1.55 mm tall and 3.75 mm deep. This device utilizes cermet technology.
EDA / CAD Models |