PanasonicEVM-3YSX50B53Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Place this EVM-3YSX50B53 potentiometer from Panasonic at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with cermet technology. The EVM-3YSX50B53 part has a foot print termination style. This product is 3.1 mm long, 1.55 mm tall and 3.75 mm deep.
EDA / CAD Models |