PanasonicEVM-AASA00B12Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533408070 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This EVM-AASA00B12 potentiometer from Panasonic is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.3 W. Its temperature coefficient is ±200 ppm/°C. This device is made with cermet technology. The EVM-AASA00B12 part has a pin termination style. This product is 6.9 mm long, 7.6 mm tall and 7.8 mm deep.
EDA / CAD Models |