PanasonicEVM-AASA00B13Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533408070 | |
SVHC | Yes |
Optimization and calibration of resistance in a circuit has never been easier with this EVM-AASA00B13 potentiometer from Panasonic! This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.3 W. Its temperature coefficient is ±200 ppm/°C. This product is 7.8 mm long, 7.6 mm tall and 6.9 mm deep. This device is made with cermet technology. The EVM-AASA00B13 part has a pin termination style.
EDA / CAD Models |