PanasonicEVM-AASA00B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |