PanasonicEVM-AASA00B15Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533408070 | |
SVHC | Yes |
Trimmer | |
100K | |
25% | |
100 | |
0.3 | |
Cermet | |
±200 | |
Lin | |
Pin | |
Top | |
3.6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
1 | |
Ammo | |
7.8 | |
6.9 | |
7.6 | |
0.42 | |
Through Hole |
EDA / CAD Models |