PanasonicEVM-AASA00B23Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVM-AASA00B23 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.3 W. Its temperature coefficient is ±200 ppm/°C. The EVM-AASA00B23 part has a pin termination style. This device utilizes cermet technology. This product is 7.8 mm long, 7.6 mm tall and 6.9 mm deep.
EDA / CAD Models |