PanasonicEVM-AJGA00B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this EVM-AJGA00B14 potentiometer from Panasonic is your solution! This durable part has a power rating of 0.3 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. This product is 6.9 mm long, 7.6 mm tall and 7.8 mm deep. The EVM-AJGA00B14 part has a pin termination style.