Energy Recovery Products (ERP)EVM080W-1900-42LED-Spannungsversorgung
AC/DC LED Power Supply 79.8W Single 6-Pin
Product Description
Find your lighting solution with the EVM Series. This tri-mode dimming device gives constant current to LED drivers with Deep Dimming that is compatible with TRIAC (forward-phase or leading-edge)/ ELV (reverse-phase or trailing-edge) and 0-10 V dimmers.
It has protections that include output open load, over-current and short-circuit (hiccup), and over-temperature with auto recovery.
This version is the EVM080W-1900-42 has a max output power of 79.8 W, max output current of 1900 mA, and a max output voltage of 42 Vdc. It has a lifetime of 50,000 hours and enables ENERGY STAR® and DLC (Design Light Consortium®) luminaire compliance.
Applications include High Bay Lights, Metal Halide Replacement, Outdoor LED Lighting, Industrial LED Lighting, Tunnels and Street Lighting, Wide-area Downlights, and are suitable for driving high current COB LEDs such as Cree’s CXA3050/3070/3590, Bridgelux’ Vero series and modules such as Cree’s LMH020 6000/8000.
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
1 | |
30 to 42 | |
1900 | |
79.8 | |
90VAC to 305VAC | |
0-10V/ELV/TRIAC | |
0.9(Min) | |
89(Typ) | |
Lead Wire | |
IP20 | |
5Year | |
-30 | |
90 | |
Befestigung | Screw |
Verpackungshöhe | 41.3 |
Verpackungsbreite | 70 |
Verpackungslänge | 160 |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Lead Wire |