PanasonicEVM-1DSX30B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.4mm) Footprint SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Place this EVM-1DSX30B14 potentiometer from Panasonic at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.8 mm long, 1.4 mm tall and 4.5 mm deep. This device is made with cermet technology. The EVM-1DSX30B14 part has a foot print termination style.
EDA / CAD Models |