PanasonicEVM-1ESX30B52Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.2 X 1.4mm) Foot Print SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVM-1ESX30B52 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. The EVM-1ESX30B52 part has a foot print termination style. This product is 3.8 mm long, 1.4 mm tall and 4.2 mm deep.