PanasonicEVN-DJAA03B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Composition Trimmer 10K Ohm 0.1W(1/10W) 1(Elec)/1(Mech)Turns 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this EVN-DJAA03B14 potentiometer from Panasonic at critical points. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The EVN-DJAA03B14 part has a pin termination style. This product is 6.35 mm tall. This device utilizes carbon composition technology.