PanasonicEVPAA502WTastschalter

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 200000Cycles 2.4N SMD T/R

This light touch EVP-AA502W tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AA502W tactile switch has a j-bend termination style. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep. This white rectangular button actuator is 0.3 mm long. The maximum DC voltage rating is 15 VDC.

A datasheet is only available for this product at this time.