PanasonicEVPAEDB2ATastschalter
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
1000 | |
200000 | |
3 | |
Black | |
0.4 | |
1 | |
Surface Mount | |
J-Bend | |
3 | |
1.15 | |
Right Angle | |
-40 | |
85 | |
Tape and Reel | |
4.8 | |
2.2 | |
2.9 | |
4.8 | |
2.6 | |
2.9 |
Apply pressure and turn your circuit on with this light touch EVP-AEDB2A tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AEDB2A tactile switch has a j-bend termination style. This black rectangular button actuator is 0.4 mm long. This product is 4.8 mm long, 2.9 mm tall and 2.6 mm deep. The maximum DC voltage rating is 15 VDC.