PanasonicEVPASAC1ATastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
100000 | |
1.6 | |
Black | |
1.5 | |
1 | |
Surface Mount | |
J-Bend | |
2 | |
0.5 | |
6 | |
Straight | |
-40 | |
90 | |
Tape and Reel | |
6 | |
6.1 | |
3.5 | |
7 | |
6.1 | |
5 |
Apply pressure and turn your circuit on with this light touch EVP-ASAC1A tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -40 °C to 90 °C. The EVP-ASAC1A tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 7 mm long, 5 mm tall and 6.1 mm deep. This black round button actuator is 1.5 mm long.