50% Off
PanasonicEVPASEC1ATastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Turn on or off your circuit simply by applying pressure to this light touch EVP-ASEC1A tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The EVP-ASEC1A tactile switch has a j-bend termination style. This black round button actuator is 1.5 mm long. This product is 7 mm long, 5 mm tall and 6.1 mm deep. The maximum DC voltage rating is 12 VDC.