PanasonicEVPAF7B70Tastschalter

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.4N SMD T/R

This light touch EVP-AF7B70 tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-AF7B70 tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This round button actuator is 0.22 mm long. This product is 2.6 mm long, 0.7 mm tall and 3.4 mm deep.

Import TariffMay apply to this part

23 Stück: Versand in vsl. 10 Tagen

    Total7,30 €Price for 23

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1527+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 23 Stück
      • Price: 0,3173 €