PanasonicEVQ9P6B40Tastschalter
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD T/R
Compliant | |
EAR99 | |
LTB | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Flush Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
500 | |
500000 | |
2.4 | |
0 | |
2 | |
4.2 | |
Surface Mount | |
J-Lead | |
4 | |
0.1 | |
2.9 | |
Straight | |
-20 | |
70 | |
Tape and Reel | |
4.1 | |
4.1 | |
0.43 | |
4.1 | |
4.3 | |
0.43 |
This light touch EVQ-9P6B40 tactile switch from Panasonic will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-9P6B40 tactile switch has a j-lead termination style. The maximum DC voltage rating is 15 VDC. This product is 4.1 mm long, 0.43 mm tall and 4.3 mm deep. This flush round button actuator is 0 mm long.