PanasonicEVQP0S02QTastschalter

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R

With just a change in pressure this light touch EVQ-P0S02Q tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P0S02Q tactile switch has a j-bend termination style. This gray round button actuator is 0.7 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 2.5 mm tall and 6.6 mm deep.

A datasheet is only available for this product at this time.