PanasonicEVQP2B02BTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
2.5 | |
Blue | |
0.85 | |
2 | |
5.15 | |
Surface Mount | |
J-Bend | |
4 | |
0.4 | |
1.7 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
4.7 | |
3.5 | |
1.65 | |
5.5 | |
3.5 | |
2.5 |
Turn on or off your circuit simply by applying pressure to this light touch EVQ-P2B02B tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P2B02B tactile switch has a j-bend termination style. This product is 5.5 mm long, 2.5 mm tall and 3.5 mm deep. The maximum DC voltage rating is 15 VDC. This blue round button actuator is 0.85 mm long.